- RS Stock No.:
- 195-0240
- Mfr. Part No.:
- 15121350
- Brand:
- CML Innovative Technologies
15 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$11.71
(exc. GST)
$12.88
(inc. GST)
Units | Per unit |
1 - 4 | $11.71 |
5 + | $10.54 |
- RS Stock No.:
- 195-0240
- Mfr. Part No.:
- 15121350
- Brand:
- CML Innovative Technologies
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Electrical & optical data are measured at an ambient temperature of 25°C
Storage temperature -25 °C to +80°C
Application temperature -20 °C to +60°C
Voltage tolerance ±10%
Due to component tolerances, colour temperature variations may be observed
The plastic (polycarbonate) has limited chemical resistance
Storage temperature -25 °C to +80°C
Application temperature -20 °C to +60°C
Voltage tolerance ±10%
Due to component tolerances, colour temperature variations may be observed
The plastic (polycarbonate) has limited chemical resistance
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24V dc |
Light Output Colour | Red |
Lamp Type | LED |
Bezel Colour | Red |
Length | 15.9mm |
Series | 1512135X |