- RS Stock No.:
- 144-8415
- Mfr. Part No.:
- SMRD22134
- Brand:
- Signal Construct
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$28.78
(exc. GST)
$31.66
(inc. GST)
Units | Per unit |
1 - 9 | $28.78 |
10 - 24 | $27.92 |
25 - 49 | $27.06 |
50 - 99 | $26.48 |
100 + | $25.91 |
- RS Stock No.:
- 144-8415
- Mfr. Part No.:
- SMRD22134
- Brand:
- Signal Construct
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Signal Construct yellow LED indicator with voltage rating of 20 to 28V and mounting hole size of 22mm.
Length: 27.5mm
Specifications
Attribute | Value |
---|---|
Voltage Rating | 20 → 28V |
Light Output Colour | Yellow |
Mounting Hole Size | 22mm |
Lamp Type | LED |
IP Rating | IP67 |
Current Rating | 15mA |
Intensity | 80mcd |
Length | 27.5mm |
Related links
- Cable Knives
- Signal Construct Blue Panel Mount Indicator 22mm Mounting Hole Size
- Signal Construct Green Panel Mount Indicator 22mm Mounting Hole Size
- Signal Construct Red Panel Mount Indicator 22mm Mounting Hole Size, IP67
- Signal Construct White Panel Mount Indicator 22mm Mounting Hole Size
- Signal Construct Green Panel Mount Indicator 6mm Mounting Hole Size IP67
- Signal Construct Yellow Panel Mount Indicator 6mm Mounting Hole Size IP67
- Signal Construct Red Panel Mount Indicator 6mm Mounting Hole Size IP67