- RS Stock No.:
- 132-9107
- Brand:
- RS PRO
On back order for despatch 13/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$39.03
(exc. GST)
$42.93
(inc. GST)
Units | Per unit |
1 - 14 | $39.03 |
15 - 49 | $38.26 |
50 - 99 | $36.69 |
100 - 199 | $35.92 |
200 + | $35.12 |
- RS Stock No.:
- 132-9107
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
8 mm Rear Epoxy Sealed IP67 Short Body LED Indicators
RS Pro Q8 Series of 8 mm diameter panel mount short body LED indicators with 5 mm coloured diffused LEDs. Available in bright or black chrome finish bezel, with prominent or flush bezel styles. Voltages in the range are 12 V dc and 24 V dc; 2 V indicators require a suitable series resistor for normal operation. Rear terminations are epoxy sealed with 200 mm long wires. The indicators are IP67 panel sealed, and supplied with fixing nut and spring washer.
Features and Benefits
• IP67 Panel sealed
• Rear terminations epoxy sealed
• Vibration resistant
• Diffused lens coloured LED
• Wide viewing angle
• 200 mm UL approved wire terminations
• Rear terminations epoxy sealed
• Vibration resistant
• Diffused lens coloured LED
• Wide viewing angle
• 200 mm UL approved wire terminations
Applications Include:
• Medical
• Telecommunications
• Engineering
• Transport Systems
• Special Vehicles
• Agricultural Vehicles
• General out door applications
• Telecommunications
• Engineering
• Transport Systems
• Special Vehicles
• Agricultural Vehicles
• General out door applications
Standards
IP67 sealing option (EN60529), UL
Specifications
Attribute | Value |
---|---|
Voltage Rating | 12V dc |
Light Output Colour | White |
Mounting Hole Size | 8mm |
Lamp Type | LED |
Termination Type | Lead Wires |
IP Rating | IP67 |
Bezel Style | Prominent |
Bezel Colour | Chrome |
Current Rating | 20mA |
Intensity | 1600mcd |
Length | 15.6mm |
Related links
- RS PRO White Panel Mount Indicator, 25 x 10mm Mounting Hole Size
- RS PRO White Panel Mount Indicator Solder Tab Termination
- RS PRO White Panel Mount Indicator 8mm Mounting Hole Size, IP67
- RS PRO White Panel Mount Indicator 22mm Mounting Hole Size, IP67
- RS PRO White Panel Mount Indicator IP67
- RS PRO White Panel Mount Indicator 8mm Mounting Hole Size Solder...
- RS PRO White Panel Mount Indicator 6mm Mounting Hole Size, IP67
- RS PRO White Panel Mount Indicator 14mm Mounting Hole Size, IP67