RS PRO White Panel Mount Indicator, 230V ac, IP67
- RS Stock No.:
- 207-258
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$57.87
(exc. GST)
$63.66
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $57.87 |
| 10 - 24 | $56.15 |
| 25 - 49 | $54.42 |
| 50 - 249 | $53.26 |
| 250 + | $43.83 |
*price indicative
- RS Stock No.:
- 207-258
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Voltage | 230V ac | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | White | |
| IP Rating | IP67 | |
| Bezel Style | Prominent | |
| Bezel Colour | Black | |
| Length | 64mm | |
| Mount Hole Size | 22 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage 230V ac | ||
Product Type Panel Mount Indicator | ||
Light Output Colour White | ||
IP Rating IP67 | ||
Bezel Style Prominent | ||
Bezel Colour Black | ||
Length 64mm | ||
Mount Hole Size 22 mm | ||
- COO (Country of Origin):
- GB
LED Panel Indicators, 22mm Mounting, 130 & 230V a.c., with Lamp Test Facility
16mm coloured diffused round or flat lens
25mm dia. Black plastic bezel
Mounting hole size: 22mm to 22.5mm dia.
Sealed to IP67
Extra positive terminal for lamp test facility
2 negative terminals allow "daisy chaining"
0.11in. (2.8 x 0.8mm) terminals
Note
It is recommended that the spare terminals are insulated if not used.
Supplied with
fixing nut and gasket
Related links
- RS PRO White Panel Mount Indicator IP67
- RS PRO White Panel Mount Indicator Solder Tab Termination, IP67
- RS PRO White Panel Mount Indicator, 230V ac
- RS PRO Red Panel Mount Indicator IP67
- RS PRO Yellow Panel Mount Indicator IP67
- RS PRO Blue Panel Mount Indicator IP67
- RS PRO Green Panel Mount Indicator IP67
- CML Innovative Technologies 1950x23x Series Green Panel Mount Indicator IP67
