Arcolectric (Bulgin) Ltd 0430 Series Orange Panel Mount Indicator, 250 V, Solder Tab Termination Panel Mount
- RS Stock No.:
- 577-601
- Mfr. Part No.:
- C0430ATNAE
- Brand:
- Arcolectric (Bulgin) Ltd
Bulk discount available
Subtotal (1 unit)*
$4.69
(exc. GST)
$5.16
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 68 unit(s) ready to ship from another location
- Plus 101 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $4.69 |
| 50 - 99 | $4.63 |
| 100 - 249 | $4.56 |
| 250 - 499 | $4.49 |
| 500 + | $4.43 |
*price indicative
- RS Stock No.:
- 577-601
- Mfr. Part No.:
- C0430ATNAE
- Brand:
- Arcolectric (Bulgin) Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcolectric (Bulgin) Ltd | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Orange | |
| Current | 16A | |
| Mount Type | Panel Mount | |
| Termination Type | Solder Tab | |
| Bezel Style | Prominent | |
| Bezel Colour | Black | |
| Length | 30.2mm | |
| Series | 0430 | |
| Mount Hole Size | 28.2 x 11.5 mm | |
| Select all | ||
|---|---|---|
Brand Arcolectric (Bulgin) Ltd | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Orange | ||
Current 16A | ||
Mount Type Panel Mount | ||
Termination Type Solder Tab | ||
Bezel Style Prominent | ||
Bezel Colour Black | ||
Length 30.2mm | ||
Series 0430 | ||
Mount Hole Size 28.2 x 11.5 mm | ||
Bulgin 0430 Series Panel Mount Indicator, 250V Voltage Rating, 16A Current - C0430ATNAE
This panel mount indicator is a reliable neon indicator light designed for seamless integration into electrical systems. It features a prominent bezel design and a striking orange light output, making it highly visible in various applications. The indicator is suitable for panel mounting with a precision hole size of 28.2 x 11.5mm, ensuring secure placement.
Features & Benefits
• Neon lamp technology provides a vivid orange light output
• Rated for 250V operation, suitable for high-voltage applications
• 16A current rating accommodates demanding electrical setups
• Solder tab termination allows for easy installation and connectivity
• Black bezel design ensures durability and enhances visibility
• Prominent bezel style simplifies panel integration and user interface
Applications
• Used in control panels for visual status indication
• Installed in automation equipment for monitoring purposes
• Employed in electrical panels to signify power status
• Utilised in machinery to alert operators of operational conditions
What is the advantage of using a solder tab termination?
Solder tab termination provides a secure and reliable electrical connection, ensuring that the indicator remains operational even under vibrations and movements common in industrial environments.
How does the bezel style impact the installation process?
The prominent bezel style ensures that the indicator is easier to grasp and manipulate during installation, allowing for accurate positioning within the mounting hole.
What types of environments are suitable for this panel mount indicator?
This indicator is well-suited for a variety of industrial and automation settings, where reliable performance and visibility are paramount, including workshops and manufacturing facilities.
Related links
- Arcolectric (Bulgin) Ltd 0430 Series Orange Neon Panel Mount Indicator 28.2 x 11.5mm Mounting Hole Size, Solder
- Arcolectric (Bulgin) Ltd 0430 Series Green Neon Panel Mount Indicator 28.2 x 11.5mm Mounting Hole Size, Solder
- Arcolectric (Bulgin) Ltd 0430 Series Red Neon Panel Mount Indicator 28.2 x 11.5mm Mounting Hole Size, Solder Tab
- Arcolectric (Bulgin) Ltd 0430 Series Orange Neon Panel Mount Indicator 30 x 11mm Mounting Hole Size, Solder Tab
- Arcolectric (Bulgin) Ltd 0430 Series Green Neon Panel Mount Indicator 30 x 11mm Mounting Hole Size, Solder Tab
- Arcolectric (Bulgin) Ltd 0430 Series Red Neon Panel Mount Indicator 30 x 11mm Mounting Hole Size, Solder Tab
- Arcolectric (Bulgin) Ltd 0480 Series Green Neon Panel Mount Indicator 30 x 22.1mm Mounting Hole Size, Solder Tab
- Arcolectric (Bulgin) Ltd 0277 Series Orange Neon Panel Mount Indicator 10mm Mounting Hole Size, Solder Tab
