CAMDENBOSS 580 Series Series Orange Panel Mount Indicator, 125V, 800μA, Lead Wire Termination, 10 mm, Prominent
- RS Stock No.:
- 577-011
- Mfr. Part No.:
- IND580405-240-T/AMB
- Brand:
- CAMDENBOSS
Bulk discount available
View bulk pricing optionsSubtotal (1 set)*
$8.41
(exc. GST)
$9.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 46 unit(s) shipping from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 - 24 | $8.41 |
| 25 - 99 | $8.32 |
| 100 - 249 | $8.05 |
| 250 - 499 | $7.84 |
| 500 + | $7.69 |
*price indicative
- RS Stock No.:
- 577-011
- Mfr. Part No.:
- IND580405-240-T/AMB
- Brand:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Product Type | Panel Mount Indicator | |
| Voltage | 125V | |
| Light Output Colour | Orange | |
| Current | 800μA | |
| Mount Type | Panel Mount | |
| Termination Type | Lead Wire | |
| Bezel Style | Prominent | |
| Mount Hole Size | 10 mm | |
| Standards/Approvals | RoHS | |
| Length | 31mm | |
| Series | 580 Series | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Product Type Panel Mount Indicator | ||
Voltage 125V | ||
Light Output Colour Orange | ||
Current 800μA | ||
Mount Type Panel Mount | ||
Termination Type Lead Wire | ||
Bezel Style Prominent | ||
Mount Hole Size 10 mm | ||
Standards/Approvals RoHS | ||
Length 31mm | ||
Series 580 Series | ||
- COO (Country of Origin):
- GB
10mm Mount Neon Indicator
12.5mm clip-on coloured diffused polycarbonate lens
Low profile lens
Snap-in fixing, no additional hardware required
230V types suitable for 200-250Va.c. supplies
Related links
- CAMDENBOSS 580 Series Series Green Panel Mount Indicator Lead Wire Termination, 10 mm
- CAMDENBOSS 503 Series Series Orange Panel Mount Indicator 800μA 8 mm, Prominent
- CAMDENBOSS 580 Series Red Panel Mount Indicator Lead Wire Termination
- CAMDENBOSS 515 Series Orange Panel Mount Indicator 800μA Prominent
- CAMDENBOSS 503 Series Series Orange Panel Mount Indicator 1mA 8 mm, Prominent
- CAMDENBOSS 504 Series Orange Panel Mount Indicator Prominent
- CAMDENBOSS 515 Series Orange Panel Mount Indicator 40mA Prominent
- CAMDENBOSS Orange Panel Mount Indicator, 8mm Mounting Hole Size
