CAMDENBOSS 580 Series Red Panel Mount Indicator, 240V, Lead Wire Termination, Prominent
- RS Stock No.:
- 577-005
- Distrelec Article No.:
- 304-00-801
- Mfr. Part No.:
- IND580405-240-T/RD
- Brand:
- CAMDENBOSS
Bulk discount available
View bulk pricing optionsSubtotal (1 set)*
$6.68
(exc. GST)
$7.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,213 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 - 49 | $6.68 |
| 50 - 99 | $6.61 |
| 100 - 249 | $6.49 |
| 250 - 499 | $6.34 |
| 500 + | $6.22 |
*price indicative
- RS Stock No.:
- 577-005
- Distrelec Article No.:
- 304-00-801
- Mfr. Part No.:
- IND580405-240-T/RD
- Brand:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Product Type | Panel Mount Indicator | |
| Voltage | 240V | |
| Light Output Colour | Red | |
| Termination Type | Lead Wire | |
| Bezel Style | Prominent | |
| Standards/Approvals | RoHS | |
| Series | 580 | |
| Mount Hole Size | 10 mm | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Product Type Panel Mount Indicator | ||
Voltage 240V | ||
Light Output Colour Red | ||
Termination Type Lead Wire | ||
Bezel Style Prominent | ||
Standards/Approvals RoHS | ||
Series 580 | ||
Mount Hole Size 10 mm | ||
- COO (Country of Origin):
- GB
10mm Mount Neon Indicator
12.5mm clip-on coloured diffused polycarbonate lens
Low profile lens
Snap-in fixing, no additional hardware required
230V types suitable for 200-250Va.c. supplies
Related links
- CAMDENBOSS 580 Series Series Green Panel Mount Indicator Lead Wire Termination, 10 mm
- CAMDENBOSS 580 Series Series Orange Panel Mount Indicator 800μA 10 mm, Prominent
- CAMDENBOSS Red Panel Mount Indicator Lead Wire Termination
- CAMDENBOSS Green Panel Mount Indicator Lead Wire Termination
- CAMDENBOSS 503 Series Series Red Panel Mount Indicator Solder Tab Termination, 8 mm
- CAMDENBOSS 504 Series Series Red Panel Mount Indicator Solder Tab Termination, 13 mm
- CAMDENBOSS 515 Series Red Panel Mount Indicator Lead Wire Termination Panel Mount
- CAMDENBOSS 515 Series Red Panel Mount Indicator Lead Wire Termination Panel Mount
