CAMDENBOSS 515 Series Orange Panel Mount Indicator, 125 V, Lead Wire Termination Panel Mount
- RS Stock No.:
- 576-591
- Mfr. Part No.:
- IND515205-125-T/RD
- Brand:
- CAMDENBOSS
Bulk discount available
Subtotal (1 unit)*
$6.74
(exc. GST)
$7.41
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 55 unit(s) shipping from 30 March 2026
- Plus 350 unit(s) shipping from 15 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $6.74 |
| 50 - 99 | $6.70 |
| 100 - 249 | $6.58 |
| 250 - 499 | $6.45 |
| 500 + | $6.30 |
*price indicative
- RS Stock No.:
- 576-591
- Mfr. Part No.:
- IND515205-125-T/RD
- Brand:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Orange | |
| Current | 1mA | |
| Mount Type | Panel Mount | |
| Termination Type | Lead Wire | |
| Bezel Style | Prominent | |
| Bezel Colour | Chrome | |
| Length | 31mm | |
| Standards/Approvals | RoHS | |
| Series | 515 | |
| Mount Hole Size | 6.4 mm | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Orange | ||
Current 1mA | ||
Mount Type Panel Mount | ||
Termination Type Lead Wire | ||
Bezel Style Prominent | ||
Bezel Colour Chrome | ||
Length 31mm | ||
Standards/Approvals RoHS | ||
Series 515 | ||
Mount Hole Size 6.4 mm | ||
- COO (Country of Origin):
- GB
6.4mm Mount Neon Indicators
7mm coloured diffused polycarbonate lens
Nickel plated brass bezel
125V type suitable for 110-125V a.c.
250V types suitable for 200-250V a.c.
Opal lens illuminates orange
Average life expectancy 10000 hours when ran at 115V & 230V respectively
Supplied with
fixing nut and washer
Related links
- CAMDENBOSS Red Panel Mount Indicator 6.4mm Mounting Hole Size, Lead Wires Termination
- CAMDENBOSS Red Panel Mount Indicator 6.4mm Mounting Hole Size, Lead Wires Termination
- CAMDENBOSS Red Panel Mount Indicator 6.4mm Mounting Hole Size, Lead Wires Termination
- CAMDENBOSS Red Panel Mount Indicator 6.4mm Mounting Hole Size, Lead Wires Termination
- CAMDENBOSS Green Neon Panel Mount Indicator 6.4mm Mounting Hole Size, Lead Wires Termination
- CAMDENBOSS 515 MPA series Series Red Indicator 6.4mm Mounting Hole Size, Lead Wires Termination
- CAMDENBOSS 515 MPA series Series Red Indicator 6.4mm Mounting Hole Size, Lead Wires Termination
- CAMDENBOSS Red Panel Mount Indicator 8mm Mounting Hole Size, Solder Tab Termination
