CAMDENBOSS 515 Series White Panel Mount Indicator, 28V, 25mA, Lead Wire Termination Panel Mount, Prominent
- RS Stock No.:
- 576-585
- Mfr. Part No.:
- IND515205-2825-T/OPL
- Brand:
- CAMDENBOSS
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$7.84
(exc. GST)
$8.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 146 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 24 | $7.84 |
| 25 - 99 | $7.82 |
| 100 - 249 | $7.52 |
| 250 - 499 | $7.22 |
| 500 + | $7.06 |
*price indicative
- RS Stock No.:
- 576-585
- Mfr. Part No.:
- IND515205-2825-T/OPL
- Brand:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Product Type | Panel Mount Indicator | |
| Voltage | 28V | |
| Light Output Colour | White | |
| Current | 25mA | |
| Mount Type | Panel Mount | |
| Termination Type | Lead Wire | |
| Bezel Style | Prominent | |
| Bezel Colour | Chrome | |
| Standards/Approvals | RoHS | |
| Length | 31mm | |
| Series | 515 | |
| Mount Hole Size | 6.4 mm | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Product Type Panel Mount Indicator | ||
Voltage 28V | ||
Light Output Colour White | ||
Current 25mA | ||
Mount Type Panel Mount | ||
Termination Type Lead Wire | ||
Bezel Style Prominent | ||
Bezel Colour Chrome | ||
Standards/Approvals RoHS | ||
Length 31mm | ||
Series 515 | ||
Mount Hole Size 6.4 mm | ||
- COO (Country of Origin):
- GB
Filament Indicators
7mm coloured diffused polycarbonate lens
Nickel plated brass bezel
6, 14 or 28V types
Filament life expectancy - 5000 hours (except 6V types - 20000 hours)
Supplied with
fixing nut and washer
Related links
- CAMDENBOSS 515 Series Red Panel Mount Indicator Lead Wire Termination Panel Mount
- CAMDENBOSS 515 Series White Panel Mount Indicator Lead Wire Termination Panel Mount
- CAMDENBOSS 515 Series White Panel Mount Indicator Lead Wire Termination Panel Mount
- CAMDENBOSS 515 Series Orange Panel Mount Indicator 25mA Prominent
- CAMDENBOSS 515 Series Orange Panel Mount Indicator 800μA Prominent
- CAMDENBOSS 515 Series Green Panel Mount Indicator Lead Wire Termination Panel Mount
- CAMDENBOSS 515 Series Red Panel Mount Indicator Lead Wire Termination Panel Mount
- CAMDENBOSS 515 Series Green Panel Mount Indicator Lead Wire Termination Panel Mount
