CAMDENBOSS 515 Series Orange Panel Mount Indicator, 28V, 25mA, Lead Wire Termination Panel Mount, Prominent
- RS Stock No.:
- 576-579
- Mfr. Part No.:
- IND515205-2825-T/GRN
- Brand:
- CAMDENBOSS
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$6.06
(exc. GST)
$6.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship
- Plus 487 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $6.06 |
| 50 - 99 | $5.98 |
| 100 - 249 | $5.88 |
| 250 - 499 | $5.77 |
| 500 + | $5.70 |
*price indicative
- RS Stock No.:
- 576-579
- Mfr. Part No.:
- IND515205-2825-T/GRN
- Brand:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Product Type | Panel Mount Indicator | |
| Voltage | 28V | |
| Light Output Colour | Orange | |
| Current | 25mA | |
| Termination Type | Lead Wire | |
| Mount Type | Panel Mount | |
| Bezel Style | Prominent | |
| Bezel Colour | Chrome | |
| Standards/Approvals | RoHS | |
| Length | 31mm | |
| Series | 515 | |
| Mount Hole Size | 6.4 mm | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Product Type Panel Mount Indicator | ||
Voltage 28V | ||
Light Output Colour Orange | ||
Current 25mA | ||
Termination Type Lead Wire | ||
Mount Type Panel Mount | ||
Bezel Style Prominent | ||
Bezel Colour Chrome | ||
Standards/Approvals RoHS | ||
Length 31mm | ||
Series 515 | ||
Mount Hole Size 6.4 mm | ||
- COO (Country of Origin):
- GB
Filament Indicators
7mm coloured diffused polycarbonate lens
Nickel plated brass bezel
6, 14 or 28V types
Filament life expectancy - 5000 hours (except 6V types - 20000 hours)
Supplied with
fixing nut and washer
Related links
- CAMDENBOSS 515 Series Orange Panel Mount Indicator 800μA Prominent
- CAMDENBOSS 515 Series Red Panel Mount Indicator Lead Wire Termination Panel Mount
- CAMDENBOSS 515 Series White Panel Mount Indicator Lead Wire Termination Panel Mount
- CAMDENBOSS 515 Series Orange Panel Mount Indicator 40mA Prominent
- CAMDENBOSS 515 Series Orange Panel Mount Indicator 1mA Prominent
- CAMDENBOSS 515 Series Green Panel Mount Indicator Lead Wire Termination Panel Mount
- CAMDENBOSS 515 Series Green Panel Mount Indicator Lead Wire Termination Panel Mount
- CAMDENBOSS 515 Series Series Green Panel Mount Indicator Lead Wire Termination, 6.4 mm
