CAMDENBOSS 503 Series Series Orange Panel Mount Indicator, 240V, 800μA, Solder Tab Termination, 8 mm, Prominent
- RS Stock No.:
- 576-169
- Mfr. Part No.:
- IND5032405-240-T/AMB
- Brand:
- CAMDENBOSS
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$9.28
(exc. GST)
$10.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 12 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 24 | $9.28 |
| 25 - 99 | $9.15 |
| 100 - 249 | $8.85 |
| 250 - 499 | $8.64 |
| 500 + | $8.48 |
*price indicative
- RS Stock No.:
- 576-169
- Mfr. Part No.:
- IND5032405-240-T/AMB
- Brand:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Product Type | Panel Mount Indicator | |
| Voltage | 240V | |
| Light Output Colour | Orange | |
| Current | 800μA | |
| Termination Type | Solder Tab | |
| Mount Type | Panel Mount | |
| Bezel Style | Prominent | |
| Mount Hole Size | 8 mm | |
| Bezel Colour | Chrome | |
| Length | 25.4mm | |
| Standards/Approvals | RoHS | |
| Series | 503 Series | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Product Type Panel Mount Indicator | ||
Voltage 240V | ||
Light Output Colour Orange | ||
Current 800μA | ||
Termination Type Solder Tab | ||
Mount Type Panel Mount | ||
Bezel Style Prominent | ||
Mount Hole Size 8 mm | ||
Bezel Colour Chrome | ||
Length 25.4mm | ||
Standards/Approvals RoHS | ||
Series 503 Series | ||
- COO (Country of Origin):
- GB
8mm Mount, 10mm Lens
10mm coloured diffused polycarbonate lens and body
Optional chrome or white moulded bezel, both supplied
The white bezel should also be used to hold the indicator firmly from the rear when using the chrome bezel
125V types suitable for 100-125Va.c.
250V types suitable for 200-250Va.c.
Related links
- CAMDENBOSS 503 Series Series Orange Panel Mount Indicator 800μA 8 mm, Prominent
- CAMDENBOSS 503 Series Series Orange Panel Mount Indicator 1mA 8 mm, Prominent
- CAMDENBOSS 503 Series Series Red Panel Mount Indicator Solder Tab Termination, 8 mm
- CAMDENBOSS 503 Series Series Green Panel Mount Indicator Solder Tab Termination, 8 mm
- CAMDENBOSS 580 Series Series Orange Panel Mount Indicator 800μA 10 mm, Prominent
- CAMDENBOSS 515 Series Orange Panel Mount Indicator 800μA Prominent
- CAMDENBOSS 504 Series Orange Panel Mount Indicator Prominent
- CAMDENBOSS 515 Series Orange Panel Mount Indicator 40mA Prominent
