16.5mm rectangular lampholder

  • RS Stock No. 338-967
  • Mfr. Part No. TH450000625
  • Manufacturer Saia-Burgess
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PL
Product Details

Push-button Switches & Indicators

Each switch is supplied with one contact block fitted, but up to two extra contact blocks may be added to make a total of three per switch maximum, see stock no 339-033 for additional contact blocks
Each contact block has one normally open and one normally closed contact
Rated 5A 250Vac, 4A 24Vdc
Mechanical life >106 operations
Dimensions: Max. depth behind panel 45mm, max. panel thickness 7mm, panel cut-out 16.2mm
For suitable lenses / lamps see stock no's (339-005) / (564-447) typically
For 16mm fitting kit consisting of a 1 x lens extraction tool, 1 x 16mm metal tubular spanner and 1 x 16mm plastic side spanner, see stock no 338-894

//media.rs-online.com/t_line/L338945-01.gif

Illuminated switches, standard

Range of illuminated panel-mounted switches available in square, rectangular and circular momentary or latching versions. Square or rectangular lamp terminals are also available. Suitable lamps: T5·5, see the Optoelectronics / Indicators section.

118 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 25.86
(exc. GST)
$ 28.45
(inc. GST)
units
Per unit
1 - 9
$25.86
10 - 49
$25.21
50 - 99
$24.55
100 - 249
$23.88
250 +
$23.27
Related Products
Brought to you under the trusted RS Pro, ...
Description:
Brought to you under the trusted RS Pro, this LED indicator has a flat 10 mm lens, with a Black plastic bezel The indicator has a compact robust body that terminates with convenient solder tabs, for ease of installation, and ...
10mm coloured diffused round or low profile flat ...
Description:
10mm coloured diffused round or low profile flat lens styles183mm Bright Chrome or Black Chrome brass bezel Mounting hole size: 16.2mm to 16.4mm Sealed to IP67Operating temperature of -25°C to +60°C0.11in. (2.8mm x 0.8mm) terminals.
Range of illuminated panel-mounted switches available in square, ...
Description:
Range of illuminated panel-mounted switches available in square, rectangular and circular momentary or latching versions Square or rectangular lamp terminals are also available. Suitable lamps: T5·5, see the Optoelectronics / Indicators section. Panel mounting switches in modular format Separate Lenses, ...
Large 16mm coloured diffused flat lens19mm Bright chrome ...
Description:
Large 16mm coloured diffused flat lens19mm Bright chrome metallised bezel12-14 and 24-28Vdc. types110 (2.8x0.5mm) terminals Sealed to IP67Operating Temperature Range: -30 to +70°CViewing Angle: 180°Mounting Hole Size: 16mm to 16.2mm Dia.