RS PRO Indicator Light, Clear, 6 V, 200mA, 5000 h
- RS Stock No.:
- 564-447
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 pack of 5 units)*
$15.72
(exc. GST)
$17.29
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 530 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 245 | $3.144 | $15.72 |
| 250 - 1245 | $3.078 | $15.39 |
| 1250 + | $2.536 | $12.68 |
*price indicative
- RS Stock No.:
- 564-447
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Voltage | 6 V | |
| Product Type | Indicator Light | |
| Current | 200mA | |
| Diameter | 5.4 mm | |
| Lamp Finish | Clear | |
| Length | 30mm | |
| Lens Colour | Clear | |
| Luminous Power | 5.9 lm | |
| Lifespan | 5000h | |
| Lamp Designation | T5.5 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage 6 V | ||
Product Type Indicator Light | ||
Current 200mA | ||
Diameter 5.4 mm | ||
Lamp Finish Clear | ||
Length 30mm | ||
Lens Colour Clear | ||
Luminous Power 5.9 lm | ||
Lifespan 5000h | ||
Lamp Designation T5.5 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- KR
RS PRO Telephone Slide Lamp, Clear, 6 V
It is interesting how the bulb industry has changed during the last two centuries. Even though there are great light bulbs available on the market, there is still a requirement for Filament Bulbs lighting that brings reliability and a bit of history.
Today, we are proudly introducing our own branded RS PRO Telephone Slide Lamp acting as a functional light source for signalisation within industrial indicator applications that demand durable and energy efficient light sources.
Their construction is quite simple as the lamps are encased in a glass bulb and consists of a thin coil of wire commonly known as filament. The high passage of current (200 mA - milliampere) increases filament temperature, allowing to provide superb efficiency. Our Filament Lamp provides clear light and delivers 5.9 lumens of bright output with an impressive lifetime of up to 5000 hours.
Depending on your needs in terms of voltage, current rating, diameter, lamp size or lens colour preferences, our wide range of Filament Lamps can fulfil all your lighting requirements.
Features and Benefits
Applications
Note
Operating costs, in the long run, are quite substantial, especially in comparison to other forms of lighting. On the other hand, filament bulbs provide less initial costs during the run, which is crucial for specific applications.
Why RS PRO?
RS PRO is our own-brand range of great-value products. Each part of every RS PRO product is stringently tested against demanding industry standards. We give it our seal of approval only when we're confident of exceptional quality. That's why RS PRO is trusted by engineers worldwide.
