- RS Stock No.:
- 208-447
- Brand:
- RS PRO
On back order for despatch 05/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$10.90
(exc. GST)
$11.99
(inc. GST)
Units | Per unit |
1 - 9 | $10.90 |
10 - 24 | $10.76 |
25 - 49 | $10.52 |
50 - 99 | $10.25 |
100 + | $9.98 |
- RS Stock No.:
- 208-447
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS Pro 6 mm LED Indicators, Tab Termination
Brought to you by RS Pro, a range of high quality indicators. These LED indicators are an excellent solution to applications which require a signal or warning light. The build quality of each indicator and LED provides a high level of brightness and longevity at low level consumption. Each indicator includes a convenient solder lug, meaning they can be terminated through a quick and easy installation for your application. All models are highly reliable and excellent quality.
Features and Benefits
• 3 mm coloured diffused epoxy lens
• 2 mm x 0.5 mm blade terminations
• Solder tab blade terminals
• Connection tabs are colour coded for polarity (gold +ve, silver -ve)
• Various voltage ratings
• 2 mm x 0.5 mm blade terminations
• Solder tab blade terminals
• Connection tabs are colour coded for polarity (gold +ve, silver -ve)
• Various voltage ratings
What are the uses of an Indicator?
Uses of indicators fall entirely down to the user. They can be fixed to PCB circuit boards and mounted on push buttons and switches. Primarily, these types of indicators are used within circuit boards and electronic designs. This is due to their relatively small size, as compared with other types of indicators, such as car turn signals.
Why choose LED?
LED has many benefits, the longevity and low power consumption are the main selling points of an LED. However, there are various other reasons to consider:
• Temperature - LED's give off a far cooler temperature than what an incandescent or neon light would.
• Direction - LED's will only emit light in a single direction, reducing the need for additional components, such as reflectors. Although this wouldn't apply if the LED indicator is being used as a circuit board signal.
• Temperature - LED's give off a far cooler temperature than what an incandescent or neon light would.
• Direction - LED's will only emit light in a single direction, reducing the need for additional components, such as reflectors. Although this wouldn't apply if the LED indicator is being used as a circuit board signal.
Do these LED Indicators come with the correct fixings?
Each indicator is fully supplied with a fixing nut and spring washer.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24V dc |
Light Output Colour | Green, Red |
Mounting Hole Size | 6mm |
Lamp Type | LED |
Lamp Size | 3 mm |
Termination Type | Solder Tab |
Mounting Type | Panel Mount |
Bezel Style | Recessed |
Bezel Colour | Black |
Current Rating | 20mA |
Intensity | 20 mcd, 15mcd |
Length | 34.4mm |
Related links
- RS PRO Green 1.8 → 3.3V dc Lead Wires Termination, IP67
- RS PRO Green 6V dc Lead Wires Termination, IP67
- RS PRO Green 21.6 → 26.4V dc Lead Wires Termination, IP67
- RS PRO Green 24V dc Lead Wires Termination, IP67
- RS PRO Green 12V dc Solder Tab Termination
- RS PRO Green 10.8 → 13.2V dc Lead Wires Termination, IP67
- RS PRO Green 28V dc Lead Wires Termination, IP67
- RS PRO Green 12V dc Lead Wires Termination, IP67