EAO Indicator Lens Rectangular Style, Red, 19 mm Long
- RS Stock No.:
- 443-083
- Mfr. Part No.:
- 03-921.2
- Brand:
- EAO
Subtotal (1 unit)*
$11.00
(exc. GST)
$12.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.00 |
*price indicative
- RS Stock No.:
- 443-083
- Mfr. Part No.:
- 03-921.2
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Red | |
| Product Type | Indicator Lens | |
| Lens Shape | Rectangular | |
| Length | 19mm | |
| Lens Style | Flush | |
| Standards/Approvals | RoHS, REACH | |
| Series | 03-921 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Red | ||
Product Type Indicator Lens | ||
Lens Shape Rectangular | ||
Length 19mm | ||
Lens Style Flush | ||
Standards/Approvals RoHS, REACH | ||
Series 03-921 | ||
- COO (Country of Origin):
- CH
The EAO Illuminated Lens is meticulously designed to enhance both functionality and aesthetic appeal in various applications. Featuring a striking red hue, this flush lens is crafted from durable plastic, ensuring longevity while maintaining clarity. With its unique translucent optics, it delivers an attractive illumination that captures attention effortlessly. The rectangular front form adds a sleek touch, elevating the visual quality of your installations. Its compact size makes it versatile, suitable for a range of settings, from control panels to bespoke machinery. Whether you are upgrading an existing system or designing a new one, this lens promises to fulfil your operational and aesthetic needs brilliantly.
The lens boasts a lightweight design for easy integration
It is compliant with REACH and RoHS regulations for environmental safety
The flush design offers a seamless look, blending into various surfaces
Its translucent optics provide an even light distribution, ensuring clear visibility
The durable plastic material withstands daily use while maintaining its vibrant colour
- RS Stock No. 0443086
- Mfr. Part No. 03-921.5
Each
$11.00
- RS Stock No. 0441938
- Mfr. Part No. 03-921.8
Each
$11.00
- RS Stock No. 0443080
- Mfr. Part No. 03-921.0
Each
$11.00
- RS Stock No. 0441939
- Mfr. Part No. 03-921.9
Each
$11.00
Related links
- EAO Indicator Lens Rectangular Style 19 mm Long
- EAO Indicator Lens Rectangular Style 19 mm Long
- EAO Indicator Lens Rectangular Style 19 mm Long
- EAO Indicator Lens Rectangular Style 19 mm Long
- EAO Indicator Lens Rectangular Style 19 mm Long
- EAO Indicator Lens Rectangular Style Black, 38 mm Long
- EAO Indicator Lens Rectangular Style 19 mm Long
- EAO Indicator Lens Rectangular Style 19 mm Long












