EAO Indicator Lens Square Style, Red, 24.4 mm Long
- RS Stock No.:
- 442-973
- Mfr. Part No.:
- 704.702.2
- Brand:
- EAO
Subtotal (1 unit)*
$3.99
(exc. GST)
$4.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.99 |
*price indicative
- RS Stock No.:
- 442-973
- Mfr. Part No.:
- 704.702.2
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Indicator Lens | |
| Lens Colour | Red | |
| Lens Shape | Square | |
| Length | 24.4mm | |
| Lens Style | Flush | |
| Standards/Approvals | REACH, RoHS | |
| Series | 704.7 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Indicator Lens | ||
Lens Colour Red | ||
Lens Shape Square | ||
Length 24.4mm | ||
Lens Style Flush | ||
Standards/Approvals REACH, RoHS | ||
Series 704.7 | ||
- COO (Country of Origin):
- CH
The EAO Illuminated Lens is designed to enhance both functionality and aesthetics in various applications. With its striking red hue, it stands out in any environment, ensuring visibility and clarity. Made from durable plastic, this lens boasts a sleek, flush design that integrates seamlessly into your device or panel. Its transparent optics allow for effective light diffusion, contributing to better operational communication. Weighing a mere 0.001 kg, its light yet robust enough to ensure longevity. This lens is perfect for those looking to combine performance with style in their product configurations.
Illuminated design enhances visibility
Flush shape offers a modern aesthetic
Lightweight construction ensures easy installation
Robust plastic material for long-lasting use
REACH and RoHS compliant for environmental safety
Short description provides clear dimensions for easy reference
Versatile colour options to suit various applications
- RS Stock No. 0442655
- Mfr. Part No. 704.702.5
Each
$3.67
- RS Stock No. 0442972
- Mfr. Part No. 704.702.0
Each
$4.35
- RS Stock No. 0443994
- Mfr. Part No. 31-955.2
Each
$5.94
- RS Stock No. 0442657
- Mfr. Part No. 704.702.6
Each
$4.53
Related links
- EAO Indicator Lens Square Style 24.4 mm Long
- EAO Indicator Lens Square Style 24.4 mm Long
- EAO Indicator Lens Square Style 24.4 mm Long
- EAO Indicator Lens Square Style 24.4 mm Long
- EAO Indicator Lens Square Style 24.4 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 13.8 mm Long
- Honeywell Indicator Lens Square Style 15 mm Long












