EAO Indicator Lens Square Style, Green, 7.3 mm Long
- RS Stock No.:
- 441-952
- Mfr. Part No.:
- 19-952.5
- Brand:
- EAO
Subtotal (1 unit)*
$5.61
(exc. GST)
$6.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.61 |
*price indicative
- RS Stock No.:
- 441-952
- Mfr. Part No.:
- 19-952.5
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Green | |
| Product Type | Indicator Lens | |
| Lens Shape | Square | |
| Length | 7.3mm | |
| Lens Style | Flush | |
| Standards/Approvals | REACH, RoHS | |
| Series | 19-952 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Green | ||
Product Type Indicator Lens | ||
Lens Shape Square | ||
Length 7.3mm | ||
Lens Style Flush | ||
Standards/Approvals REACH, RoHS | ||
Series 19-952 | ||
- COO (Country of Origin):
- CH
The EAO Lens offers a modern design that seamlessly integrates into a variety of applications. With its elegant square front form, it provides a stylish touch while enhancing functionality. Designed with illuminated features, this lens draws attention and enhances visibility, making it a perfect solution for control panels and indicator lights. The green colour adds a vibrant yet professional aesthetic, ensuring it stands out without overwhelming the surrounding elements. Constructed from high-quality plastic, it promises durability and resilience in diverse environments. The flush design allows for easy installation, giving a sleek and streamlined appearance. This lens is not just about looks; it has practical attributes that ensure it meets regulatory standards, making it a reliable choice for end users.
Illuminated design ensures enhanced visibility in low-light conditions
Constructed from durable plastic for long-lasting performance
Green colour provides a clear indication while maintaining a professional appearance
Flush shape allows for easy installation and a modern aesthetic
Compliant with REACH and RoHS regulations for environmentally responsible use
Lightweight design facilitates easy handling and installation
- RS Stock No. 0441950
- Mfr. Part No. 19-951.8
Each
$4.35
- RS Stock No. 0441954
- Mfr. Part No. 19-952.6
Each
$5.61
- RS Stock No. 0441955
- Mfr. Part No. 19-952.7
Each
$5.61
- RS Stock No. 0441949
- Mfr. Part No. 19-951.0
Each
$4.35
Related links
- EAO Indicator Lens Square Style 7.3 mm Long
- EAO Indicator Lens Square Style 7.3 mm Long
- EAO Indicator Lens Square Style 7.3 mm Long
- EAO Indicator Lens Square Style 7.3 mm Long
- EAO Indicator Lens Square Style 7.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 13.8 mm Long
- EAO Indicator Lens Square Style 24.4 mm Long












