Recently searched

    Idec Amber LED Indicator Lamp, 12V, BA9 Base, 10.6mm Diameter, 200mcd

    Bulk discount available

    Subtotal (1 unit)**

    $4.33

    (exc. GST)

    $4.76

    (inc. GST)

    Add to Basket
    Select or type quantity
    31 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 4$4.33
    5 - 9$4.19
    10 +$3.99

    **price indicative

    RS Stock No.:
    213-1460
    Mfr. Part No.:
    LSED-1AN
    Brand:
    Idec
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Idec

    Voltage Rating

    12V

    Light Output Colour

    Amber

    Lamp Type

    LED

    Intensity

    200mcd

    Lamp Base

    BA9

    Chip Type

    Multichip

    Diameter

    10.6mm

    Related links