Eaton White Indicator Lamp, 500V, 16 mm Diameter
- RS Stock No.:
- 248-418
- Mfr. Part No.:
- 082153 L-PKZ0(500V)
- Brand:
- Eaton
Subtotal (1 unit)*
$45.74
(exc. GST)
$50.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.74 |
*price indicative
- RS Stock No.:
- 248-418
- Mfr. Part No.:
- 082153 L-PKZ0(500V)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Indicator Lamp | |
| Voltage | 500V | |
| Light Output Colour | White | |
| Diameter | 16mm | |
| Length | 50mm | |
| Standards/Approvals | CE | |
| Series | L-PKZ0 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Indicator Lamp | ||
Voltage 500V | ||
Light Output Colour White | ||
Diameter 16mm | ||
Length 50mm | ||
Standards/Approvals CE | ||
Series L-PKZ0 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series L-PKZ0 Indicator light offers a reliable and efficient solution for visual signalling in various applications. Designed with utmost precision, this white neon lamp operates at a voltage of up to 500V, making it ideal for both AC and DC environments. Its compact dimensions ensure easy integration into existing setups, while the robust plastic bezel offers durability and effective protection against environmental factors. This product is suitable for harsh conditions, ensuring reliable performance across a range of ambient operating temperatures. The indicator light serves not only as a functional component but also enhances the overall aesthetic of the installation with its sleek design. Backed by Eaton's extensive expertise, this indicator light embodies quality and innovation, making it a trusted choice for professionals seeking dependable visual indicators in their projects.
Designed for use in both AC and DC systems
Robust plastic bezel ensures long-lasting durability
Compact size allows for easy installation in various settings
Effective operation within a wide temperature range
White lens colour provides clear visibility in diverse lighting conditions
Meets stringent compliance standards for safety and performance
Versatile application across different industrial environments
Supports installation in demanding operational contexts
Related links
- Eaton Green Indicator Lamp 16 mm Diameter
- Eaton White Indicator Lamp 16 mm Diameter
- Eaton White Indicator Lamp 16 mm Diameter
- Eaton White Indicator Lamp 5 mm Diameter
- Eaton White Indicator Lamp 5 mm Diameter
- Eaton Red Indicator Lamp 16 mm Diameter
- Eaton Green Indicator Lamp 16 mm Diameter
- Eaton Red Indicator Lamp 16 mm Diameter
