- RS Stock No.:
- 206-570
- Brand:
- RS PRO
220 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$15.84
(exc. GST)
$17.42
(inc. GST)
Units | Per unit |
1 - 24 | $15.84 |
25 - 49 | $15.62 |
50 - 99 | $15.35 |
100 - 249 | $15.08 |
250 + | $14.82 |
- RS Stock No.:
- 206-570
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Multi-Chip LEDs with Midget Flange, T1 3/4
Brought to you under the trusted RS Brand, this multi-chip LED indicator lamp has six LED's, ensuring a level of brightness on par with that of incandescent filament lamp equivalents, but with lower current consumption and longer life. The midget flange shape of this indicator lamp assures quick and secure mounting.
Features and Benefits:
• Robust and Compact lamp
• LED lamps contain a current limiting resistor
• Positive to be connected to the base contact
• Size T1 3/4
• LED lamps contain a current limiting resistor
• Positive to be connected to the base contact
• Size T1 3/4
Multi-Chip LEDs
Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.
Very high immunity to shock and vibration
Current consumption is between 50 and 65% lower
Lower operating temperatures
Current consumption is between 50 and 65% lower
Lower operating temperatures
Note
The operating voltage must not be exceeded by more than 10% as this will result in reduced life expectancy.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 12V dc |
Lamp Type | LED |
Light Output Colour | Green |
Intensity | 35mcd |
Lamp Base | Midget Flange |
Chip Type | Multichip |
Diameter | 6mm |
Length | 15.25mm |
Viewing Angle | 180 ° |
Peak Wavelength | 565nm |
Current Rating | 30mA |
Life Hours | 100000h |
Related links
- Indicator Lenses
- RS PRO Red LED Indicator Lamp Midget Flange Base 40mcd
- RS PRO Green LED Indicator Lamp Midget Groove Base 35mcd
- Marl White LED Indicator Lamp Midget Flange Base 1359mcd
- RS PRO Red LED Indicator Lamp Telephone Slide Base 35mcd
- JKL Components White LED Indicator Lamp Midget Flange Base, 6mm Diameter
- APEM Indicator Lenses
- Honeywell Indicator Lenses