- RS Stock No.:
- 203-8721
- Mfr. Part No.:
- 8WD4408-0AD
- Brand:
- Siemens
1 In Global stock for delivery within 10 working day(s)
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$272.49
(exc. GST)
$299.74
(inc. GST)
Units | Per unit |
1 + | $272.49 |
- RS Stock No.:
- 203-8721
- Mfr. Part No.:
- 8WD4408-0AD
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens Connection element comes with end cover.
Used with spring-type terminal
Specifications
Attribute | Value |
---|---|
Component Type | Blanking Plug |
Base Diameter | 70mm |