Osram W3x16d Automotive Incandescent Lamp, Clear, 12 V
- RS Stock No.:
- 792-4287
- Mfr. Part No.:
- 7505-02B
- Brand:
- Osram
Discontinued product
Related links
- Osram W2x4.6d Automotive Incandescent Lamp, Clear, 12 V
- Osram W2.1x9.5d Automotive Incandescent Lamp, Clear, 12 V
- Osram BAY15d Automotive Incandescent Lamp, Clear, 12 V
- Osram BA9s Automotive Incandescent Lamp, Clear, 12 V
- Osram BA15s Automotive Incandescent Lamp, Clear, 12 V
- Osram SV8.5-8 Automotive Incandescent Lamp, Clear, 12 V
- RS PRO BA15d Automotive Incandescent Lamp, Clear, 12 V
- Osram BA15s Automotive Incandescent Lamp, Clear, 24 V