- RS Stock No.:
- 170-862
- Mfr. Part No.:
- 5627
- Brand:
- Osram
30 In AU stock for next working day delivery
10 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$3.503
(exc. GST)
$3.853
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $3.503 | $35.03 |
*price indicative |
- RS Stock No.:
- 170-862
- Mfr. Part No.:
- 5627
- Brand:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SK
Product Details
12 & 24V Vehicle Lamps
Note
"s" and "d" in the Cap / Base information denotes single pip and double pip contacts respectively.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24 V |
Wattage | 5 W |
Lamp Base | BA15s |
Lens Colour | Clear |
Related links
- Osram BA15s Automotive Incandescent Lamp 12 V
- RS PRO BA15d Automotive Incandescent Lamp 24 V
- Werma Incandescent White Incandescent Bulb 48 V
- Osram BA9s Automotive Incandescent Lamp 24 V
- Osram BA9s Automotive Incandescent Lamp 12 V
- Werma Incandescent White Incandescent Bulb 115 V
- Werma Incandescent White Incandescent Bulb, BA15d 30 V
- Philips Incandescent Light Bulbs