- RS Stock No.:
- 579-219
- Mfr. Part No.:
- 6411
- Brand:
- Osram
270 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$1.979
(exc. GST)
$2.177
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $1.979 | $19.79 |
*price indicative |
- RS Stock No.:
- 579-219
- Mfr. Part No.:
- 6411
- Brand:
- Osram
Technical data sheets
Legislation and Compliance
Product Details
Instrument Panels / Interior Light
Specifications
Attribute | Value |
---|---|
Voltage Rating | 12 V |
Wattage | 10 W |
Lamp Base | SV8.5-8 |
Lens Colour | Clear |
Related links
- KIMTECH WETTASK® Wipers (6411) Wet Wipes, Bucket of 90
- Pomona Fixed Test Probe 30 V ac 4mm Socket, 3A
- Osram BA15s Automotive Incandescent Lamp 12 V
- Werma Incandescent White Incandescent Bulb 48 V
- Werma Incandescent White Incandescent Bulb 115 V
- SKF 6411/C3 Single Row Deep Groove Ball Bearing- Open Type 55mm...
- Osram SV8.5-8 Automotive Incandescent Lamp 24 V
- Philips Incandescent Light Bulbs