- RS Stock No.:
- 655-9356
- Brand:
- RS PRO
120 In AU stock for next working day delivery
470 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$1.761
(exc. GST)
$1.937
(inc. GST)
Units | Per unit | Per Pack* |
10 - 490 | $1.761 | $17.61 |
500 - 4990 | $1.714 | $17.14 |
5000 + | $1.413 | $14.13 |
*price indicative |
- RS Stock No.:
- 655-9356
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
T-1 (6mm) Wire-Ended
A range of T-1 3/4 (6mm) wire ended filament indicators, specifically intended for illumination in confined spaces, e.g. meters, switches, etc.
Wire-Ended & Bi-Pin
Filament lamps will perform to specification and give optimum life when:,a) They are powered at the rated voltage from a stabilised 50Hz ac supply,b) Ambient temperature is in the range 20 to 25°C,c) No mechanical vibration is present.,Deviations from these criteria can have a significant effect on lamp life, particularly with low current filaments (<80mA). Operation from a dc supply at rated voltage can reduce specified life by up to 50%. The effect of variation from the rated operating voltage should be noted: 5% above will reduce lamp life by up to 50%. 5% below will significantly increase lamp life. Current consumption can vary by up to ±10% on stated values at rated supply voltage. Care therefore should be exercised when running a number of lamps in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 14 V |
Lamp Base | Wire Terminal |
Current Rating | 80 mA |
Diameter | 5.7mm |
Lamp Size | T1 3/4 |
Length | 13.2 mm |
Lens Colour | Clear |
Luminosity | 3.8 lm |
Life Hours | 15000h |
Related links
- RS PRO E5 Indicator Light 14 V 10000h
- RS PRO Wedge Indicator Light 14 V 15000h
- RS PRO BA9s Indicator Light 6 V 15000h
- HPM E27 Indicator Light 240 V 15000h
- Orbitec Midget Flange Indicator Light 14 V 5000h
- RS PRO Midget Groove Indicator Light 14 V 15000h
- RS PRO Lead Pins Indicator Light 14 V 15000h
- RS PRO Midget Flange Indicator Light 14 V 15000h