- RS Stock No.:
- 113-4665
- Mfr. Part No.:
- 016604-OR386
- Brand:
- Orbitec
10 In Global stock for delivery within 10 working day(s)
20 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$4.352
(exc. GST)
$4.787
(inc. GST)
Units | Per unit | Per Pack* |
10 - 90 | $4.352 | $43.52 |
100 - 490 | $4.302 | $43.02 |
500 + | $4.224 | $42.24 |
*price indicative |
- RS Stock No.:
- 113-4665
- Mfr. Part No.:
- 016604-OR386
- Brand:
- Orbitec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
T-1 3/4 Lights
Midget Groove filament lights, excluding type 220V is a neon T-1 3/4 indicator light with an average service life of 20,000 hours.
These lights should be used with Tschudin und Heid switch and indicator bodies.
These lights should be used with Tschudin und Heid switch and indicator bodies.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 14 V |
Lamp Base | Midget Groove |
Current Rating | 80 mA |
Diameter | 5.85mm |
Lamp Size | T1 3/4 |
Length | 15.9 mm |
Lens Colour | Clear |
Life Hours | 20000h |