- RS Stock No.:
- 360-7581
- Brand:
- RS PRO
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Pack of 10)
$2.468
(exc. GST)
$2.715
(inc. GST)
Units | Per unit | Per Pack* |
10 - 490 | $2.468 | $24.68 |
500 - 4990 | $2.41 | $24.10 |
5000 + | $2.305 | $23.05 |
*price indicative |
- RS Stock No.:
- 360-7581
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
T-1 (6mm) SX6s Midget Flange
Midget flange T1-3/4 indcandescent bulbs.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 14 V |
Lamp Base | Midget Flange |
Current Rating | 80 mA |
Diameter | 5.84mm |
Lamp Size | T1 3/4 |
Length | 15.9 mm |
Lens Colour | Clear |
Luminosity | 3.8 lm |
Life Hours | 15000h |
Related links
- RS PRO E5 Indicator Light 14 V 10000h
- RS PRO Wedge Indicator Light 14 V 15000h
- RS PRO BA9s Indicator Light 6 V 15000h
- RS PRO Wire Terminal Indicator Light 14 V 15000h
- HPM E27 Indicator Light 240 V 15000h
- Orbitec Midget Flange Indicator Light 14 V 5000h
- RS PRO Midget Groove Indicator Light 14 V 15000h
- RS PRO Lead Pins Indicator Light 14 V 15000h