Eaton W2x4.6d Indicator Light, 6 V, 170 mA, 10000h
- RS Stock No.:
- 207-3331
- Mfr. Part No.:
- 090223 WBGL6
- Brand:
- Eaton
Price (ex. GST) Each
$3.71
(exc. GST)
$4.08
(inc. GST)
27 In Global stock for delivery within 10 working day(s)
Units | Per unit |
---|---|
1 + | $3.71 |
- RS Stock No.:
- 207-3331
- Mfr. Part No.:
- 090223 WBGL6
- Brand:
- Eaton
Related links
- Eaton W2x4.6d Indicator Light, White, 24 V, 40 mA, 7000h
- Orbitec E10 Indicator Light, Clear, 12 V, 170 mA, 2000h
- Orbitec BA9s Indicator Light, Clear, 12 V, 170 mA, 1000h
- RS PRO BA9s Indicator Light, Clear, 28 V, 170 mA, 1500h
- RS PRO BA9s Indicator Light, Clear, 12 V, 170 mA, 3000h
- RS PRO Wire Terminal Indicator Light, Clear, 6 V, 200 mA, 20000h
- RS PRO Telephone Slide Indicator Light, Clear, 6 V, 41 mA, 2000h
- Orbitec Micro Midget Indicator Light, Clear, 12 V, 30 mA, 10000h