Osram BA15s Automotive Incandescent Lamp, Clear, 24 V
- RS Stock No.:
- 170-884
- Mfr. Part No.:
- 7511
- Brand:
- Osram
50 In AU stock for next working day delivery
530 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$4.939
(exc. GST)
$5.433
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $4.939 | $49.39 |
*price indicative
- RS Stock No.:
- 170-884
- Mfr. Part No.:
- 7511
- Brand:
- Osram
Related links
- Osram BA15s Automotive Incandescent Lamp, Clear, 24 V
- Osram BA15s Automotive Incandescent Lamp, Clear, 12 V
- Osram SV8.5-8 Automotive Incandescent Lamp, Clear, 24 V
- Osram BA9s Automotive Incandescent Lamp, Clear, 24 V
- Osram BA15d Automotive Incandescent Lamp, Clear, 24 V
- RS PRO BA15d Automotive Incandescent Lamp, Clear, 24 V
- Osram BAY15d Automotive Incandescent Lamp, Clear, 12 V
- Osram W2x4.6d Automotive Incandescent Lamp, Clear, 12 V