Bosch 1/2 in 18V Cordless Impact Driver

N

This image is representative of the product range

Subtotal (1 unit)*

$486.83

(exc. GST)

$535.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$486.83

*price indicative

RS Stock No.:
870-890
Mfr. Part No.:
0.601.9N2.100
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Torque Rating

285nm

Voltage

18V

Product Type

Impact Driver

Drive Size

1/2in

Corded/Cordless

Cordless

Impact Rate

3600bpm

Motor Type

Brushless

Handle Type

Ergonomic

Drive Shape

Square

Overall Length

444mm

Speed

2800rpm

Series

PRO GDX

Overall Height

151mm

Overall Width

360mm

Weight

1.1kg

COO (Country of Origin):
CN
The Bosch Cordless impact driver/wrench designed for bolting and screwdriving tasks with a robust tool holder, making it perfect for trade and industry use.

Battery voltage of 18.0 V ensures powerful performance

Maximum torque of 285 Nm enables efficient bolting applications

No-load speed reaches 0 to 2,800 rpm for quick operation

Dual torque adjustment ranges provide flexibility in various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy