FEIN 27 mm 18V, 4 Ah Cordless Body Only Impact Wrench
- RS Stock No.:
- 126-718
- Mfr. Part No.:
- 71151261000
- Brand:
- FEIN
Subtotal (1 unit)*
$1,009.17
(exc. GST)
$1,110.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,009.17 |
*price indicative
- RS Stock No.:
- 126-718
- Mfr. Part No.:
- 71151261000
- Brand:
- FEIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FEIN | |
| Product Type | Body Only Impact Wrench | |
| Torque Rating | 1050Nm | |
| Voltage | 18V | |
| Drive Size | 27mm | |
| Sound Level | 99.1dB | |
| Corded/Cordless | Cordless | |
| Impact Rate | 2200rpm | |
| Motor Type | Brushless DC Motor | |
| Battery Capacity | 4Ah | |
| Speed | 1800rpm | |
| Standards/Approvals | No | |
| Weight | 3.1kg | |
| Select all | ||
|---|---|---|
Brand FEIN | ||
Product Type Body Only Impact Wrench | ||
Torque Rating 1050Nm | ||
Voltage 18V | ||
Drive Size 27mm | ||
Sound Level 99.1dB | ||
Corded/Cordless Cordless | ||
Impact Rate 2200rpm | ||
Motor Type Brushless DC Motor | ||
Battery Capacity 4Ah | ||
Speed 1800rpm | ||
Standards/Approvals No | ||
Weight 3.1kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FEIN Cordless impact wrench provides a maximum torque of up to 1050 Nm, featuring a brushless motor and a 6-stage torque setting. It is suitable for metric screw driving applications up to M27. The tool is equipped with a brushless FEIN PowerDrive mot
Robust solid metal impact gear
Maximum release torque of 1500 Nm in reverse running
Related links
- FEIN 18 mm 18V, 4 Ah Cordless Body Only Impact Wrench
- FEIN 18V, 4 Ah Cordless Body Only Impact Wrench
- Facom 1/2 in 18V Cordless Body Only Impact Wrench
- Makita 1/2 in 18V Body Only Impact Wrench
- Makita 1/2 in Square 18V, 5 Ah Cordless Impact Wrench
- Bosch 1/2 in 18V, 8 Ah Cordless Impact Wrench
- Makita 1/2 in 18V, 5 Ah Cordless Impact Wrench
- Bosch M8M18 18V Cordless Cordless Impact Wrench
