Bahco 38 mm 1 in Drive Impact Socket, 67mm length

Subtotal (1 unit)*

$146.67

(exc. GST)

$161.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$146.67

*price indicative

RS Stock No.:
717-7447
Mfr. Part No.:
K9501M-38
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Impact Socket

Unit of Measure

Metric

Socket Type

Hexagon

Socket Size

38 mm

Drive Size

1in

Number of Pieces

1

Material

Steel

Overall Length

67mm

Finish

Black

Standards/Approvals

DIN ISO

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
ES

Bahco 1 in Impact Sockets (K9501)


1 in drive heavy-duty impact sockets for use in industrial applications.

Features and Benefits

Phosphated finish

High performance alloy steel

High performance alloy steel

Individual Sockets


Standards

DIN 3129, ISO 2725

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy