Bahco 41 mm 1 in Drive Impact Socket, 69mm length
- RS Stock No.:
- 717-7441
- Mfr. Part No.:
- K9501M-41
- Brand:
- Bahco
Subtotal (1 unit)*
$149.43
(exc. GST)
$164.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $149.43 |
*price indicative
- RS Stock No.:
- 717-7441
- Mfr. Part No.:
- K9501M-41
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Size | 41 mm | |
| Socket Type | Hexagon | |
| Drive Size | 1in | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 69mm | |
| Finish | Black | |
| Standards/Approvals | DIN ISO | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Size 41 mm | ||
Socket Type Hexagon | ||
Drive Size 1in | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 69mm | ||
Finish Black | ||
Standards/Approvals DIN ISO | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES

Bahco 1 in Impact Sockets (K9501)
1 in drive heavy-duty impact sockets for use in industrial applications.
Features and Benefits
Phosphated finish
High performance alloy steel
High performance alloy steel
Individual Sockets
Standards
DIN 3129, ISO 2725
Related links
- Bahco 41 mm 25.4 mm Drive Impact Socket, 110 mm length
- Bahco 41 mm 19.05 mm Drive Impact Socket, 100 mm length
- Bahco 41 mm 19.05 mm Drive Impact Socket, 58 mm length
- Bahco 41 mm 1-1/2 in Drive Deep Impact Socket, 107 mm length
- Bahco 1-5/8 in 1 in Drive Impact Socket, 69 mm length
- Bahco 22 mm 25.4 mm Drive Impact Socket, 58 mm length
- Bahco 65 mm 25.4 mm Drive Impact Socket, 94 mm length
- Bahco 60 mm 25.4 mm Drive Impact Socket, 90 mm length
