Bahco 12 mm 1/2 in Drive Impact Socket, 38mm length

Subtotal (1 unit)*

$32.73

(exc. GST)

$36.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.73

*price indicative

RS Stock No.:
717-6845
Mfr. Part No.:
K7801M-12
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Impact Socket

Unit of Measure

Metric

Socket Type

Standard Impact Socket

Socket Size

12 mm

Drive Size

1/2in

Number of Pieces

1

Material

Steel

Overall Length

38mm

Finish

Blackened

Standards/Approvals

DIN ISO

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
ES

½ in Impact Hexagon Sockets (K7801M)


½ in drive heavy duty impact sockets for use in industrial applications.

Features and Benefits

Vanadium Extra forged construction

Phosphated finish

For maximum safety, use clamping springs

Individual Sockets


Standards

DIN 3129; DIN 3121-G 12,5; ISO 1174; ISO 2725

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy