SAM 16 mm 1/2 in Drive Impact Socket, 38mm length

Subtotal (1 unit)*

$35.43

(exc. GST)

$38.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$35.43

*price indicative

RS Stock No.:
283-0058
Mfr. Part No.:
NS-TX-16
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Impact Socket

Unit of Measure

Metric

Socket Type

Bit

Socket Size

16 mm

Drive Size

1/2in

Number of Pieces

1

Overall Length

38mm

Finish

Burnished

Standards/Approvals

NF ISO 1174-2, NF EN ISO 10664

Drive Type

Torx

RoHS Status: Exempt

COO (Country of Origin):
JP
The SAM Impact socket to using of pneumatic tools. This impact socket has burnish finish with length of 38 mm.

Safety locking

Compliance to NF EN ISO 10664

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy