Facom 26 mm 12.7 mm Drive Impact Socket, 42mm length
- RS Stock No.:
- 236-0689
- Mfr. Part No.:
- NS.26A
- Brand:
- Facom
Subtotal (1 unit)*
$41.79
(exc. GST)
$45.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.79 |
*price indicative
- RS Stock No.:
- 236-0689
- Mfr. Part No.:
- NS.26A
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Type | Standard Impact Socket | |
| Socket Size | 26 mm | |
| Drive Size | 12.7mm | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum Steel | |
| Overall Length | 42mm | |
| Finish | Manganese Phosphate | |
| Standards/Approvals | ISO | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Type Standard Impact Socket | ||
Socket Size 26 mm | ||
Drive Size 12.7mm | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum Steel | ||
Overall Length 42mm | ||
Finish Manganese Phosphate | ||
Standards/Approvals ISO | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom NS.A series of 1/2" drive metric 6-point impact sockets which is mainly used for your safety, use impact sockets and accessories with the appropriate rings and pins.
Hexagonal Impact Socket
Diameter is 26mm
Related links
- Facom 25.4 mm 12.7 mm Drive Deep Impact Socket, 42mm length
- Facom 26 mm 1/2 in Drive Impact Socket, 42mm length
- Facom 26 mm 12.7 mm Drive Impact Socket, 78mm length
- Facom 26 mm 19.05 mm Drive Impact Socket, 52mm length
- Facom 26 mm 3/4 in Drive Impact Socket, 50mm length
- SAM 26 mm 12.7 mm Drive Impact Socket, 78 mm length
- Facom 24 mm 1/2 in Drive Impact Socket, 42mm length
- Facom 23 mm 1/2 in Drive Impact Socket, 42mm length
