Facom 25.4 mm 19.05 mm Drive Deep Impact Socket, 50mm length

Subtotal (1 unit)*

$87.66

(exc. GST)

$96.43

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$87.66

*price indicative

RS Stock No.:
235-6396
Mfr. Part No.:
NK.1PA
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Deep Impact Socket

Unit of Measure

Imperial

Socket Type

Standard Impact Socket

Socket Size

25.4 mm

Drive Size

19.05mm

Number of Pieces

1

Material

Chrome Molybdenum Steel

Overall Length

50mm

Finish

Manganese Phosphate

Standards/Approvals

ASME

Drive Type

Square

Non Compliant

COO (Country of Origin):
CN
The Facom NK series hexagon impact socket has drive size of 3/4 inch.

Length 50 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy