Facom E22 1/2 in Drive Impact Socket, 70mm length
- RS Stock No.:
- 235-0378
- Mfr. Part No.:
- NSTX.22L
- Brand:
- Facom
Subtotal (1 unit)*
$54.94
(exc. GST)
$60.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.94 |
*price indicative
- RS Stock No.:
- 235-0378
- Mfr. Part No.:
- NSTX.22L
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Type | Torx | |
| Socket Size | E22 | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum Steel | |
| Overall Length | 70mm | |
| Finish | Manganese Phosphate | |
| Standards/Approvals | ISO | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Type Torx | ||
Socket Size E22 | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum Steel | ||
Overall Length 70mm | ||
Finish Manganese Phosphate | ||
Standards/Approvals ISO | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom NSTX.L torx female impact sockets. It has drive size of 1/2 inch.
Overall length 70 mm
Related links
- Facom E16 1/2 in Drive Impact Socket, 70mm length
- Facom E24 1/2 in Drive Impact Socket, 70mm length
- Facom E14 1/2 in Drive Impact Socket, 70mm length
- Facom E12 1/2 in Drive Impact Socket, 70mm length
- Facom E10 1/2 in Drive Impact Socket, 70mm length
- Facom E20 1/2 in Drive Impact Socket, 70mm length
- Facom E18 1/2 in Drive Impact Socket, 70mm length
- Facom E22 3/4 in Drive Impact Socket, 100mm length
