Facom 16 mm 1/2 in Drive Impact Socket, 82mm length

Subtotal (1 unit)*

$62.05

(exc. GST)

$68.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$62.05

*price indicative

RS Stock No.:
235-0330
Mfr. Part No.:
NSD.16L
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Impact Socket

Unit of Measure

Metric

Socket Type

12 Point

Socket Size

16 mm

Drive Size

1/2in

Number of Pieces

1

Material

Chrome Molybdenum Steel

Overall Length

82mm

Finish

Manganese Phosphate

Standards/Approvals

ISO

Drive Type

Square

Non Compliant

COO (Country of Origin):
TW
The Facom NSD.L long reach 12 point impact sockets. It has drive size of 1/2 inch.

Overall length 82 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy