Facom 10 mm 1/2 in Drive Impact Socket, 38mm length
- RS Stock No.:
- 235-0318
- Mfr. Part No.:
- NSD.10B
- Brand:
- Facom
Subtotal (1 unit)*
$29.84
(exc. GST)
$32.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.84 |
*price indicative
- RS Stock No.:
- 235-0318
- Mfr. Part No.:
- NSD.10B
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Size | 10 mm | |
| Socket Type | Standard Impact Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum Steel | |
| Overall Length | 38mm | |
| Finish | Manganese Phosphate | |
| Standards/Approvals | ISO | |
| Drive Type | 12 Point Socket | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Size 10 mm | ||
Socket Type Standard Impact Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum Steel | ||
Overall Length 38mm | ||
Finish Manganese Phosphate | ||
Standards/Approvals ISO | ||
Drive Type 12 Point Socket | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom NSD.B series 12 point impact sockets. It has drive size of 1/2 inch.
Length 38 mm
Related links
- Facom 21 mm 1/2 in Drive Impact Socket, 38mm length
- Facom 22 mm 1/2 in Drive Impact Socket, 38mm length
- Facom 13 mm 1/2 in Drive Impact Socket, 38mm length
- Facom 14 mm 1/2 in Drive Impact Socket, 38mm length
- Facom 15 mm 1/2 in Drive Impact Socket, 38mm length
- Facom 16 mm 1/2 in Drive Impact Socket, 38mm length
- Facom 18 mm 1/2 in Drive Impact Socket, 38mm length
- Facom 17 mm 1/2 in Drive Impact Socket, 38mm length
