Facom E24 3/4 in Drive Impact Socket, 100mm length
- RS Stock No.:
- 235-0308
- Mfr. Part No.:
- NKTX.24L
- Brand:
- Facom
Subtotal (1 unit)*
$131.13
(exc. GST)
$144.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $131.13 |
*price indicative
- RS Stock No.:
- 235-0308
- Mfr. Part No.:
- NKTX.24L
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Impact Socket | |
| Unit of Measure | Imperial | |
| Socket Type | Deep Impact Socket, Torx | |
| Socket Size | E24 | |
| Drive Size | 3/4in | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum Steel | |
| Overall Length | 100mm | |
| Finish | Manganese Phosphate | |
| Standards/Approvals | ISO | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Impact Socket | ||
Unit of Measure Imperial | ||
Socket Type Deep Impact Socket, Torx | ||
Socket Size E24 | ||
Drive Size 3/4in | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum Steel | ||
Overall Length 100mm | ||
Finish Manganese Phosphate | ||
Standards/Approvals ISO | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom NKTX.L torx female impact sockets. It has a drive size of 3/4 inch.
Overall length 100 mm
Related links
- Facom E24 1/2 in Drive Impact Socket, 70mm length
- Bahco 24 mm 19.05 mm Drive Impact Socket, 100 mm length
- BETA 17 mm 19.05 mm Drive Impact Socket, 100 mm length
- Bahco 17 mm 19.05 mm Drive Impact Socket, 100 mm length
- Bahco 36 mm 19.05 mm Drive Impact Socket, 100 mm length
- BETA 30 mm 19.05 mm Drive Impact Socket, 100 mm length
- BETA 33 mm 19.05 mm Drive Impact Socket, 100 mm length
- BETA 19 mm 19.05 mm Drive Impact Socket, 100 mm length
