Facom 32 mm 3/4 in Drive Impact Socket, 50mm length

Subtotal (1 unit)*

$132.25

(exc. GST)

$145.48

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$132.25

*price indicative

RS Stock No.:
235-0287
Mfr. Part No.:
NKD.32A
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Unit of Measure

Metric

Product Type

Impact Socket

Socket Size

32 mm

Socket Type

Standard Impact Socket

Drive Size

3/4in

Number of Pieces

1

Material

Chrome Molybdenum Steel

Overall Length

50mm

Finish

Manganese Phosphate

Standards/Approvals

ISO

Drive Type

Square

Non Compliant

COO (Country of Origin):
TW
The Facom NKD.A series 12 point impact socket. It has drive size of 3/4 inch.

Overall length 50 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy