BETA 27 mm 27 mm Drive Impact Socket
- RS Stock No.:
- 225-7240
- Mfr. Part No.:
- 1557V
- Brand:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-7240
- Mfr. Part No.:
- 1557V
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Unit of Measure | Metric, Metric | |
| Product Type | Impact Socket | |
| Socket Size | 27 mm | |
| Socket Type | Hexagon, Hexagon | |
| Drive Size | 27 mm | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Unit of Measure Metric, Metric | ||
Product Type Impact Socket | ||
Socket Size 27 mm | ||
Socket Type Hexagon, Hexagon | ||
Drive Size 27 mm | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
Drive Type Hex | ||
RoHS Status: Exempt
The BETA impact socket is for Volvo leaf springs.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 27 mm 19.05 mm Drive Impact Socket, 53 mm length
- BETA 27 mm 19.05 mm Drive Impact Socket, 100 mm length
- BETA 27 mm 12.7 mm Drive Impact Socket, 78 mm length
- BETA 27 mm 12.7 mm Drive Impact Socket, 80 mm length
- SAM 30 mm 27 mm Drive Impact Socket, 50 mm length
- BETA 27 mm 12.7 mm Drive Impact Socket, 45 mm length
- BETA 27 mm 19.05 mm Drive Impact Socket, 90 mm length
- Facom 27 mm 1/2 in Drive Impact Socket, 32 mm length
