BETA 22 mm 19.05 mm Drive Impact Socket, 100mm length
- RS Stock No.:
- 225-0426
- Mfr. Part No.:
- 728LS 22
- Brand:
- BETA
Subtotal (1 unit)*
$126.27
(exc. GST)
$138.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $126.27 |
*price indicative
- RS Stock No.:
- 225-0426
- Mfr. Part No.:
- 728LS 22
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Size | 22 mm | |
| Socket Type | Hexagon | |
| Drive Size | 19.05mm | |
| Number of Pieces | 1 | |
| Overall Length | 100mm | |
| Standards/Approvals | No | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Size 22 mm | ||
Socket Type Hexagon | ||
Drive Size 19.05mm | ||
Number of Pieces 1 | ||
Overall Length 100mm | ||
Standards/Approvals No | ||
Drive Type Square | ||
RoHS Status: Exempt
The BETA impact socket has drive size of 3/4 inch and socket size of 22 mm.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 30 mm 19.05 mm Drive Impact Socket, 100 mm length
- BETA 17 mm 19.05 mm Drive Impact Socket, 100 mm length
- BETA 27 mm 19.05 mm Drive Impact Socket, 100 mm length
- BETA 24 mm 19.05 mm Drive Impact Socket, 100 mm length
- BETA 19 mm 19.05 mm Drive Impact Socket, 100 mm length
- BETA 32 mm 19.05 mm Drive Impact Socket, 100 mm length
- BETA 36 mm 19.05 mm Drive Impact Socket, 100 mm length
- BETA 33 mm 19.05 mm Drive Impact Socket, 100 mm length
