BETA 50 mm 19.05 mm Drive Impact Socket, 90mm length

Subtotal (1 unit)*

$199.83

(exc. GST)

$219.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$199.83

*price indicative

RS Stock No.:
225-0419
Mfr. Part No.:
728L 50
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Impact Socket

Unit of Measure

Metric

Socket Type

Hexagon

Socket Size

50 mm

Drive Size

19.05mm

Number of Pieces

1

Overall Length

90mm

Finish

Phosphatised

Standards/Approvals

No

Drive Type

Square

RoHS Status: Exempt

The BETA impact hexagon socket has female drive size of 3/4 inch and socket size of 50 mm.

Excellent quality level

Designed to help get your job done fast

Designed for the ultimate in practicality and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy