BETA 33 mm 19.05 mm Drive Impact Socket, 90mm length

Subtotal (1 unit)*

$111.80

(exc. GST)

$122.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$111.80

*price indicative

RS Stock No.:
225-0412
Mfr. Part No.:
728L 33
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Unit of Measure

Metric

Product Type

Impact Socket

Socket Size

33 mm

Socket Type

Hexagon

Drive Size

19.05mm

Number of Pieces

1

Overall Length

90mm

Finish

Phosphatised

Standards/Approvals

No

Drive Type

Square

RoHS Status: Exempt

The BETA impact hexagon socket has female drive size of 3/4 inch and socket size of 33 mm.

Excellent quality level

Designed to help get your job done fast

Designed for the ultimate in practicality and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy