BETA 38 mm 19.05 mm Drive Impact Socket, 57mm length

Subtotal (1 unit)*

$92.14

(exc. GST)

$101.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$92.14

*price indicative

RS Stock No.:
225-0375
Mfr. Part No.:
728 38
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Impact Socket

Unit of Measure

Metric

Socket Type

Hexagon

Socket Size

38 mm

Drive Size

19.05mm

Number of Pieces

1

Overall Length

57mm

Standards/Approvals

UNI/ISO 2725 DIN 3129

Drive Type

Square

RoHS Status: Exempt

The BETA hexagon socket has drive size of 3/4 inch and socket size of 38 mm.

Excellent quality level

Designed to help get your job done fast

Designed for the ultimate in practicality and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy