BETA 18 mm 19.05 mm Drive Impact Socket, 51mm length

Subtotal (1 unit)*

$66.56

(exc. GST)

$73.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$66.56

*price indicative

RS Stock No.:
225-0359
Mfr. Part No.:
728 18
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Unit of Measure

Metric

Product Type

Impact Socket

Socket Type

Hexagon

Socket Size

18 mm

Drive Size

19.05mm

Number of Pieces

1

Overall Length

51mm

Standards/Approvals

DIN 3129, UNI/ISO 2725

Drive Type

Square

RoHS Status: Exempt

The BETA hexagon socket has drive size of 3/4 inch and socket size of 18 mm.

Excellent quality level

Designed to help get your job done fast

Designed for the ultimate in practicality and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy