BETA 21 mm 12.7 mm Drive Impact Socket, 38mm length
- RS Stock No.:
- 225-0222
- Mfr. Part No.:
- 720 21
- Brand:
- BETA
Subtotal (1 unit)*
$33.80
(exc. GST)
$37.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.80 |
*price indicative
- RS Stock No.:
- 225-0222
- Mfr. Part No.:
- 720 21
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Size | 21 mm | |
| Socket Type | Hexagon | |
| Drive Size | 12.7mm | |
| Number of Pieces | 1 | |
| Overall Length | 38mm | |
| Standards/Approvals | DIN 3129, UNI/ISO 2725 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Size 21 mm | ||
Socket Type Hexagon | ||
Drive Size 12.7mm | ||
Number of Pieces 1 | ||
Overall Length 38mm | ||
Standards/Approvals DIN 3129, UNI/ISO 2725 | ||
Drive Type Square | ||
RoHS Status: Exempt
The BETA 720 21mm size impact socket standard series has 1/2 inch drive. It is long, slim and phosphatized.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 11 mm 12.7 mm Drive Impact Socket, 38 mm length
- BETA 16 mm 12.7 mm Drive Impact Socket, 38 mm length
- BETA 18 mm 12.7 mm Drive Impact Socket, 38 mm length
- BETA 12 mm 12.7 mm Drive Impact Socket, 38 mm length
- BETA 10 mm 12.7 mm Drive Impact Socket, 38 mm length
- BETA 17 mm 12.7 mm Drive Impact Socket, 38 mm length
- BETA 14 mm 12.7 mm Drive Impact Socket, 38 mm length
- BETA 24 mm 12.7 mm Drive Impact Socket, 38 mm length
