SAM 21 mm 19.05 mm Drive Impact Socket, 51mm length

Subtotal (1 unit)*

$70.14

(exc. GST)

$77.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$70.14

*price indicative

RS Stock No.:
221-6308
Mfr. Part No.:
NC-21
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Unit of Measure

Metric

Product Type

Impact Socket

Socket Size

21 mm

Socket Type

Hexagon

Drive Size

19.05mm

Number of Pieces

1

Overall Length

51mm

Standards/Approvals

ISO

Drive Type

Hex

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM Socket designed to withstand the forces transmitted by impact machines. (screwdrivers, electric or pneumatic impact wrenches) used in industry or the automobile. Locking by pin and snap ring.

Very high resistance to wear

Burnished presentation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy